


BZX384-A33-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-A33-QXTR-ND - Tape & Reel (TR) 1727-BZX384-A33-QXCT-ND - Cut Tape (CT) 1727-BZX384-A33-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-A33-QX |
Description | DIODE ZENER 33V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 300 mW ±1% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 23.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,09000 | R11,09 |
| 10 | R6,89000 | R68,90 |
| 100 | R4,42110 | R442,11 |
| 500 | R3,35172 | R1 675,86 |
| 1 000 | R3,00674 | R3 006,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,56816 | R7 704,48 |
| 6 000 | R2,34713 | R14 082,78 |
| 9 000 | R2,23448 | R20 110,32 |
| 15 000 | R2,10789 | R31 618,35 |
| 21 000 | R2,03292 | R42 691,32 |
| 30 000 | R1,96007 | R58 802,10 |
| 75 000 | R1,89885 | R142 413,75 |







