
BZV85-C13,133 | |
|---|---|
DigiKey Part Number | BZV85-C13,133-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BZV85-C13,133 |
Description | DIODE ZENER 13V 1.3W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.3 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,86033 | R4 301,65 |
| 10 000 | R0,77648 | R7 764,80 |
| 15 000 | R0,73371 | R11 005,65 |
| 25 000 | R0,68561 | R17 140,25 |
| 35 000 | R0,65712 | R22 999,20 |
| 50 000 | R0,62943 | R31 471,50 |
| 125 000 | R0,56863 | R71 078,75 |
| 250 000 | R0,53563 | R133 907,50 |

