Zener Diode 2.7 V 375 mW ±2% Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52H-B2V7,115

DigiKey Part Number
1727-1603-2-ND - Tape & Reel (TR)
1727-1603-1-ND - Cut Tape (CT)
1727-1603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52H-B2V7,115
Description
DIODE ZENER 2.7V 375MW SOD123F
Customer Reference
Detailed Description
Zener Diode 2.7 V 375 mW ±2% Surface Mount SOD-123F
Datasheet
 Datasheet
EDA/CAD Models
BZT52H-B2V7,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
375 mW
Impedance (Max) (Zzt)
83 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R2,20100R22,01
100R1,35780R135,78
500R0,99278R496,39
1 000R0,87398R873,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,57851R1 735,53
6 000R0,51535R3 092,10
9 000R0,48310R4 347,90
15 000R0,44683R6 702,45
21 000R0,42533R8 931,93
30 000R0,40441R12 132,30
75 000R0,35846R26 884,50
150 000R0,33005R49 507,50
300 000R0,30617R91 851,00
Manufacturers Standard Package