
BZT52H-B2V7,115 | |
|---|---|
DigiKey Part Number | 1727-1603-2-ND - Tape & Reel (TR) 1727-1603-1-ND - Cut Tape (CT) 1727-1603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52H-B2V7,115 |
Description | DIODE ZENER 2.7V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 375 mW ±2% Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52H-B2V7,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 83 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,86000 | R3,86 |
| 10 | R2,36900 | R23,69 |
| 100 | R1,46700 | R146,70 |
| 500 | R1,07210 | R536,05 |
| 1 000 | R0,94388 | R943,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,62477 | R1 874,31 |
| 6 000 | R0,55658 | R3 339,48 |
| 9 000 | R0,52175 | R4 695,75 |
| 15 000 | R0,48258 | R7 238,70 |
| 21 000 | R0,45935 | R9 646,35 |
| 30 000 | R0,43676 | R13 102,80 |


