Similar

BZT52H-A2V4X | |
|---|---|
DigiKey Part Number | 1727-BZT52H-A2V4XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52H-A2V4X |
Description | DIODE ZENER 2.4V 375MW SOD123F |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 375 mW ±1% Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1% | |
Power - Max | 375 mW | |
Impedance (Max) (Zzt) | 85 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,46784 | R7 403,52 |
| 6 000 | R2,25387 | R13 523,22 |
| 9 000 | R2,14483 | R19 303,47 |
| 15 000 | R2,02226 | R30 333,90 |
| 21 000 | R1,94968 | R40 943,28 |
| 30 000 | R1,87914 | R56 374,20 |
| 75 000 | R1,80853 | R135 639,75 |


