
BZT52-C6V8J | |
|---|---|
DigiKey Part Number | 1727-8145-2-ND - Tape & Reel (TR) 1727-8145-1-ND - Cut Tape (CT) 1727-8145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-C6V8J |
Description | DIODE ZENER 6.8V 350MW SOD123 |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 350 mW ±5.9% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.9% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,71400 | R17,14 |
| 100 | R1,06200 | R106,20 |
| 500 | R0,77096 | R385,48 |
| 1 000 | R0,67636 | R676,36 |
| 2 000 | R0,59663 | R1 193,26 |

