N-Channel 40 V 69A (Tc) 75W (Tc) Surface Mount LFPAK33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 69A (Tc) 75W (Tc) Surface Mount LFPAK33
8-LFPAK33

BUK7M8R0-40EX

DigiKey Part Number
1727-2565-2-ND - Tape & Reel (TR)
1727-2565-1-ND - Cut Tape (CT)
1727-2565-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUK7M8R0-40EX
Description
MOSFET N-CH 40V 69A LFPAK33
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 69A (Tc) 75W (Tc) Surface Mount LFPAK33
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
8mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
23.8 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1567 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
75W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
LFPAK33
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 389
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R24,20000R24,20
10R15,27500R152,75
100R10,13790R1 013,79
500R7,93552R3 967,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500R4,44197R6 662,96
3 000R4,06203R12 186,09
4 500R3,86839R17 407,76
7 500R3,65079R27 380,93
10 500R3,52194R36 980,37
15 000R3,39672R50 950,80
37 500R3,30829R124 060,88
Manufacturers Standard Package