


BST51-QF | |
|---|---|
DigiKey Part Number | 1727-BST51-QFTR-ND - Tape & Reel (TR) 1727-BST51-QFCT-ND - Cut Tape (CT) 1727-BST51-QFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST51-QF |
Description | TRANS NPN DARL 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 1.3V @ 500µA, 500mA | |
Current - Collector Cutoff (Max) | 50nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 2000 @ 500mA, 10V | |
Power - Max | 1.3 W | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R12,43000 | R12,43 |
| 10 | R7,71300 | R77,13 |
| 100 | R4,96890 | R496,89 |
| 500 | R3,78358 | R1 891,79 |
| 1 000 | R3,40113 | R3 401,13 |
| 2 000 | R3,07925 | R6 158,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,80820 | R11 232,80 |
| 8 000 | R2,58028 | R20 642,24 |
| 12 000 | R2,46414 | R29 569,68 |
| 20 000 | R2,33364 | R46 672,80 |
| 28 000 | R2,25638 | R63 178,64 |
| 40 000 | R2,21603 | R88 641,20 |



