Direct
Similar

BZX84-B2V7-QR | |
|---|---|
DigiKey Part Number | 1727-BZX84-B2V7-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B2V7-QR |
Description | DIODE ZENER 2.7V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,54602 | R1 638,06 |
| 6 000 | R0,48594 | R2 915,64 |
| 9 000 | R0,45528 | R4 097,52 |
| 15 000 | R0,42078 | R6 311,70 |
| 21 000 | R0,40033 | R8 406,93 |
| 30 000 | R0,38043 | R11 412,90 |
| 75 000 | R0,33673 | R25 254,75 |
| 150 000 | R0,30971 | R46 456,50 |
| 300 000 | R0,28698 | R86 094,00 |



