


BZX384-C11-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C11-QXTR-ND - Tape & Reel (TR) 1727-BZX384-C11-QXCT-ND - Cut Tape (CT) 1727-BZX384-C11-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX384-C11-QX |
Description | DIODE ZENER 11V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,76400 | R17,64 |
| 100 | R1,08550 | R108,55 |
| 500 | R0,78810 | R394,05 |
| 1 000 | R0,69182 | R691,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,56882 | R1 706,46 |
| 6 000 | R0,50656 | R3 039,36 |
| 9 000 | R0,47479 | R4 273,11 |
| 15 000 | R0,43904 | R6 585,60 |
| 21 000 | R0,41786 | R8 775,06 |
| 30 000 | R0,39724 | R11 917,20 |
| 75 000 | R0,35196 | R26 397,00 |
| 150 000 | R0,32397 | R48 595,50 |
| 300 000 | R0,30043 | R90 129,00 |

