Similar



BCX54-16-QX | |
|---|---|
DigiKey Part Number | 1727-BCX54-16-QXTR-ND - Tape & Reel (TR) 1727-BCX54-16-QXCT-ND - Cut Tape (CT) 1727-BCX54-16-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCX54-16-QX |
Description | TRANS NPN 45V 1A SOT-89 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1 A 180MHz 500 mW Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case TO-243AA |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package SOT-89 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SCR513PHZGT100 | Rohm Semiconductor | 337 | 846-2SCR513PHZGT100CT-ND | R14,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,04000 | R7,04 |
| 10 | R4,27000 | R42,70 |
| 100 | R2,69470 | R269,47 |
| 500 | R2,01076 | R1 005,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R1,78957 | R1 789,57 |
| 2 000 | R1,60314 | R3 206,28 |
| 3 000 | R1,50799 | R4 523,97 |
| 5 000 | R1,40096 | R7 004,80 |
| 7 000 | R1,33754 | R9 362,78 |
| 10 000 | R1,27588 | R12 758,80 |











