Direct

BC56-16PA-QX | |
|---|---|
DigiKey Part Number | 1727-BC56-16PA-QXTR-ND - Tape & Reel (TR) 1727-BC56-16PA-QXCT-ND - Cut Tape (CT) 1727-BC56-16PA-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC56-16PA-QX |
Description | TRANS NPN 80V 1A 3HUSON |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 180MHz 420 mW Surface Mount 3-HUSON (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-PowerUDFN |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package 3-HUSON (2x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSVBCP5616MTWG | onsemi | 0 | 488-NSVBCP5616MTWG-ND | R0,00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,36000 | R7,36 |
| 10 | R4,53200 | R45,32 |
| 100 | R2,85660 | R285,66 |
| 500 | R2,13152 | R1 065,76 |
| 1 000 | R1,89706 | R1 897,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,50799 | R4 523,97 |
| 6 000 | R1,36595 | R8 195,70 |
| 9 000 | R1,29352 | R11 641,68 |
| 15 000 | R1,21948 | R18 292,20 |



