Similar

BC53-10PAS-QX | |
|---|---|
DigiKey Part Number | 1727-BC53-10PAS-QXTR-ND - Tape & Reel (TR) 1727-BC53-10PAS-QXCT-ND - Cut Tape (CT) 1727-BC53-10PAS-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC53-10PAS-QX |
Description | TRANS PNP 80V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC53-10PAS-QX Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Package / Case 3-UDFN Exposed Pad |
Current - Collector Cutoff (Max) 100nA (ICBO) | Supplier Device Package DFN2020D-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC53-16PAWQ-7 | Diodes Incorporated | 0 | 31-BC53-16PAWQ-7TR-ND | R0,08459 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,20000 | R7,20 |
| 10 | R4,41700 | R44,17 |
| 100 | R2,79450 | R279,45 |
| 500 | R2,08700 | R1 043,50 |
| 1 000 | R1,85845 | R1 858,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,56766 | R4 702,98 |
| 6 000 | R1,42095 | R8 525,70 |
| 9 000 | R1,34616 | R12 115,44 |
| 15 000 | R1,27995 | R19 199,25 |


