BZX384-A7V5X is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 9 860
Unit Price: R3,36000
Datasheet
Zener Diode 7.5 V 300 mW ±1% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 300 mW ±1% Surface Mount SOD-323
PESD15VL1BA,115

BZX384-A7V5X

DigiKey Part Number
1727-BZX384-A7V5XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX384-A7V5X
Description
DIODE ZENER 7.5V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 7.5 V 300 mW ±1% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
300 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,46784R7 403,52
6 000R2,25387R13 523,22
9 000R2,14483R19 303,47
15 000R2,02226R30 333,90
21 000R1,94968R40 943,28
30 000R1,87914R56 374,20
75 000R1,80853R135 639,75
Manufacturers Standard Package