
BAS40-QR | |
|---|---|
DigiKey Part Number | 1727-BAS40-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS40-QR |
Description | BAS40-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 120mA Surface Mount TO-236AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 120mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 40 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 40 V | |
Capacitance @ Vr, F | 5pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R0,59139 | R1 774,17 |
| 6 000 | R0,52700 | R3 162,00 |
| 9 000 | R0,49413 | R4 447,17 |
| 15 000 | R0,45716 | R6 857,40 |
| 21 000 | R0,43524 | R9 140,04 |
| 30 000 | R0,41392 | R12 417,60 |
| 75 000 | R0,36709 | R27 531,75 |
| 150 000 | R0,33814 | R50 721,00 |
| 300 000 | R0,31380 | R94 140,00 |


