
BAS35,215 | |
|---|---|
DigiKey Part Number | 1727-5448-2-ND - Tape & Reel (TR) 1727-5448-1-ND - Cut Tape (CT) 1727-5448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS35,215 |
Description | DIODE ARR AVAL 90V 250MA TO236AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 90 V 250mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BAS35,215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Avalanche | |
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) (per Diode) | 250mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 90 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,38000 | R5,38 |
| 10 | R3,34400 | R33,44 |
| 100 | R2,08870 | R208,87 |
| 500 | R1,54530 | R772,65 |
| 1 000 | R1,36902 | R1 369,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,14463 | R3 433,89 |
| 6 000 | R1,03135 | R6 188,10 |
| 9 000 | R0,97359 | R8 762,31 |
| 15 000 | R0,90864 | R13 629,60 |
| 21 000 | R0,87015 | R18 273,15 |
| 30 000 | R0,83273 | R24 981,90 |
| 75 000 | R0,75060 | R56 295,00 |
| 150 000 | R0,69985 | R104 977,50 |

