
74LVT245BQ,115 | |
|---|---|
DigiKey Part Number | 1727-74LVT245BQ,115TR-ND - Tape & Reel (TR) 1727-74LVT245BQ,115CT-ND - Cut Tape (CT) 1727-74LVT245BQ,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT245BQ,115 |
Description | IC TXRX NON-INVERT 3.6V 20DHVQFN |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R10,42000 | R10,42 |
| 10 | R7,32700 | R73,27 |
| 25 | R6,57360 | R164,34 |
| 100 | R5,73350 | R573,35 |
| 250 | R5,33492 | R1 333,73 |
| 500 | R5,09430 | R2 547,15 |
| 1 000 | R4,98524 | R4 985,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R4,65146 | R13 954,38 |
| 6 000 | R4,53170 | R27 190,20 |
| 9 000 | R4,47171 | R40 245,39 |
| 15 000 | R4,40528 | R66 079,20 |
| 21 000 | R4,36644 | R91 695,24 |
| 30 000 | R4,32907 | R129 872,10 |

