74LVT241PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 5 768
Unit Price: R8,74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R8,74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 18 403
Unit Price: R13,27516
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 190
Unit Price: R8,74000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R4,18258
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R8,23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R4,40802
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,83904
Datasheet

Similar


Texas Instruments
In Stock: 64 715
Unit Price: R14,12000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 53 226
Unit Price: R11,09064
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 14 557
Unit Price: R11,09064
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 990
Unit Price: R11,09064
Datasheet

Parametric Equivalent


onsemi
In Stock: 42
Unit Price: R28,90000
Datasheet

Parametric Equivalent


onsemi
In Stock: 5 959
Unit Price: R28,90000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT241PW,112

DigiKey Part Number
74LVT241PW,112-ND
Manufacturer
Manufacturer Product Number
74LVT241PW,112
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types