74LVT126DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R6,39000
Datasheet

Similar


Texas Instruments
In Stock: 37 168
Unit Price: R9,91000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 371
Unit Price: R18,99000
Datasheet

Similar


Texas Instruments
In Stock: 1 729
Unit Price: R9,91000
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT126DB,118

DigiKey Part Number
74LVT126DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVT126DB,118
Description
IC BUFF NON-INVERT 3.6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SSOP (0.209", 5.30mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3 983 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3 983In Stock
Ships from Rochester Electronics, LLC