74LVC3G34GM,125 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 5 780
Unit Price: R4,54000
Datasheet

Similar


onsemi
In Stock: 40
Unit Price: R5,04000
Datasheet
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XQFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G34GM,125

DigiKey Part Number
1727-8087-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC3G34GM,125
Description
IC BUFFER NON-INVERT 5.5V 8-XQFN
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XQFN (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN Exposed Pad
Supplier Device Package
8-XQFN (1.6x1.6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57 375 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

57 375In Stock
Ships from Rochester Electronics, LLC