
74LVC3G34GF,115 | |
|---|---|
DigiKey Part Number | 1727-74LVC3G34GF,115TR-ND - Tape & Reel (TR) 1727-74LVC3G34GF,115CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74LVC3G34GF,115 |
Description | IC BUFFER NON-INVERT 5.5V 8-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Push-Pull Output 8-XSON (1.35x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN | |
Supplier Device Package | 8-XSON (1.35x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R9,07000 | R9,07 |
| 10 | R6,33500 | R63,35 |
| 25 | R5,67320 | R141,83 |
| 100 | R4,93530 | R493,53 |
| 250 | R4,58344 | R1 145,86 |
| 500 | R4,37172 | R2 185,86 |
| 1 000 | R4,19730 | R4 197,30 |
| 2 500 | R4,01326 | R10 033,15 |

