74LVC2G86DP,125 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 104 150
Unit Price: R10,05140
Datasheet

Similar


Texas Instruments
In Stock: 1 873
Unit Price: R12,13000
Datasheet
8-TSSOP 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G86DP,125

DigiKey Part Number
1727-5995-2-ND - Tape & Reel (TR)
1727-5995-1-ND - Cut Tape (CT)
1727-5995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G86DP,125
Description
IC GATE XOR 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.6ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,32000R8,32
10R5,73600R57,36
50R4,71720R235,86
100R4,40530R440,53
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,50742R10 522,26
6 000R3,40812R20 448,72
Manufacturers Standard Package