
74LVC2G00DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74LVC2G00DC-Q100HTR-ND - Tape & Reel (TR) 1727-74LVC2G00DC-Q100HCT-ND - Cut Tape (CT) 1727-74LVC2G00DC-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G00DC-Q100H |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.58V ~ 1.65V | |
Input Logic Level - High | 1.07V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 3.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,73000 | R7,73 |
| 10 | R5,46100 | R54,61 |
| 25 | R4,87320 | R121,83 |
| 100 | R4,22620 | R422,62 |
| 250 | R3,91936 | R979,84 |
| 500 | R3,73352 | R1 866,76 |
| 1 000 | R3,59992 | R3 599,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,38461 | R10 153,83 |
| 6 000 | R3,29241 | R19 754,46 |
| 9 000 | R3,24627 | R29 216,43 |
| 15 000 | R3,19509 | R47 926,35 |
| 21 000 | R3,16521 | R66 469,41 |
| 30 000 | R3,13645 | R94 093,50 |

