74LVC2244APW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 590
Unit Price: R6,22000
Datasheet

Similar


onsemi
In Stock: 555
Unit Price: R12,94000
Datasheet

Similar


onsemi
In Stock: 1 396
Unit Price: R12,94000
Datasheet

Similar


Texas Instruments
In Stock: 45 790
Unit Price: R12,43000
Datasheet

Similar


onsemi
In Stock: 150
Unit Price: R16,30000
Datasheet

Similar


onsemi
In Stock: 68 111
Unit Price: R14,12000
Datasheet

Similar


Texas Instruments
In Stock: 90 920
Unit Price: R15,96000
Datasheet

Similar


Texas Instruments
In Stock: 1 412
Unit Price: R12,77000
Datasheet

Similar


Texas Instruments
In Stock: 3 643
Unit Price: R14,79000
Datasheet

Similar


Texas Instruments
In Stock: 1 192
Unit Price: R18,32000
Datasheet

Similar


Texas Instruments
In Stock: 30 414
Unit Price: R15,12000
Datasheet

Similar


Texas Instruments
In Stock: 1 129
Unit Price: R18,32000
Datasheet

Similar


Texas Instruments
In Stock: 2 525
Unit Price: R21,34000
Datasheet

Similar


Texas Instruments
In Stock: 1 883
Unit Price: R11,59000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2244APW,112

DigiKey Part Number
74LVC2244APW,112-ND
Manufacturer
Manufacturer Product Number
74LVC2244APW,112
Description
IC BUFF NON-INVERT 3.6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 10 487 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

10 487In Stock
Ships from Rochester Electronics, LLC