74LVC16374ADGG,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R13,61000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R16,30000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 6 000
Unit Price: R25,03797
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1 796
Unit Price: R32,09567
Datasheet

Similar


onsemi
In Stock: 1 734
Unit Price: R28,57000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 672
Unit Price: R14,95557
Datasheet

Similar


onsemi
In Stock: 2 800
Unit Price: R32,94000
Datasheet

Similar


onsemi
In Stock: 215
Unit Price: R28,23000
Datasheet

Similar


Texas Instruments
In Stock: 3 641
Unit Price: R29,41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R11,51864
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8 545
Unit Price: R29,41000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: R25,37000
Datasheet

Similar


Texas Instruments
In Stock: 15 861
Unit Price: R22,85000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 551
Unit Price: R30,25000
Datasheet
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC16374ADGG,112

DigiKey Part Number
74LVC16374ADGG,112-ND
Manufacturer
Manufacturer Product Number
74LVC16374ADGG,112
Description
IC FF D-TYPE DBL 8-BIT 48-TSSOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-TFSOP (0.240", 6.10mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
2
Number of Bits per Element
8
Clock Frequency
300 MHz
Max Propagation Delay @ V, Max CL
5.4ns @ 3.3V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Iq)
20 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-TSSOP
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes