74LV138DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1 635
Unit Price: R5,88000
Datasheet

Similar


Texas Instruments
In Stock: 113 628
Unit Price: R11,43000
Datasheet

Similar


Texas Instruments
In Stock: 6 144
Unit Price: R17,64000
Datasheet

Similar


Texas Instruments
In Stock: 2 547
Unit Price: R10,59000
Datasheet

Similar


Texas Instruments
In Stock: 750
Unit Price: R9,48148
Datasheet

Similar


Texas Instruments
In Stock: 15 825
Unit Price: R7,56000
Datasheet

Similar


Texas Instruments
In Stock: 16 439
Unit Price: R8,07000
Datasheet
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV138DB,118

DigiKey Part Number
74LV138DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LV138DB,118
Description
IC DECODER/DEMUX 1 X 3:8 16-SSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 3:8 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Decoder/Demultiplexer
Circuit
1 x 3:8
Independent Circuits
1
Current - Output High, Low
12mA, 12mA
Voltage Supply Source
Single Supply
Voltage - Supply
1V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types