
74HCT597PWJ | |
|---|---|
DigiKey Part Number | 1727-74HCT597PWJTR-ND - Tape & Reel (TR) 1727-74HCT597PWJCT-ND - Cut Tape (CT) 1727-74HCT597PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT597PWJ |
Description | IC SR NON-INVERTED 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,07000 | R8,07 |
| 10 | R5,71300 | R57,13 |
| 25 | R5,09480 | R127,37 |
| 100 | R4,42620 | R442,62 |
| 250 | R4,10624 | R1 026,56 |
| 500 | R3,91332 | R1 956,66 |
| 1 000 | R3,78191 | R3 781,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,58678 | R8 966,95 |
| 5 000 | R3,48562 | R17 428,10 |
| 7 500 | R3,43498 | R25 762,35 |
| 12 500 | R3,37889 | R42 236,12 |
| 17 500 | R3,34609 | R58 556,57 |
| 25 000 | R3,31456 | R82 864,00 |

