Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT367PW,118

DigiKey Part Number
1727-74HCT367PW,118TR-ND - Tape & Reel (TR)
1727-74HCT367PW,118CT-ND - Cut Tape (CT)
1727-74HCT367PW,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT367PW,118
Description
IC BUFF NON-INVERT 5.5V 16-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 2, 4 (Hex) Bit per Element 3-State Output 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
2, 4 (Hex)
Input Type
-
Output Type
3-State
Current - Output High, Low
6mA, 6mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 528
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,56000R7,56
10R5,26000R52,60
25R4,69160R117,29
100R4,06990R406,99
250R3,77216R943,04
500R3,59202R1 796,01
1 000R3,45692R3 456,92
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R3,28814R8 220,35
5 000R3,19397R15 969,85
7 500R3,14685R23 601,38
12 500R3,09464R38 683,00
17 500R3,06411R53 621,92
25 000R3,03474R75 868,50
Manufacturers Standard Package