Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC7014D/C4J

DigiKey Part Number
2156-74HC7014D/C4J-ND
Manufacturer
Manufacturer Product Number
74HC7014D/C4J
Description
IC BUFF 2V/6V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
5.2mA, 5.2mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
14-SO
Number of Bits per Element
1
Product Questions and Answers
Additional Resources
In-Stock: 6 858
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate R1 488,85 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:6858
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
178R27,65011R4 921,72