74HC595DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,86000
Datasheet

Upgrade


Texas Instruments
In Stock: 266
Unit Price: R14,45000
Datasheet

Similar


onsemi
In Stock: 490
Unit Price: R6,39000
Datasheet

Similar


onsemi
In Stock: 17
Unit Price: R10,75000
Datasheet

Similar


onsemi
In Stock: 45 843
Unit Price: R8,40000
Datasheet

Similar


Texas Instruments
In Stock: 2 245
Unit Price: R11,09000
Datasheet

Similar


Texas Instruments
In Stock: 15 358
Unit Price: R8,40000
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift Shift Register 1 Element 8 Bit 16-SSOP
16-SSOP_SOT338-1

74HC595DB,118

DigiKey Part Number
1727-2044-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC595DB,118
Description
IC SR TRI-STATE 8BIT 16-SSOP
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types