74HC573DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 7 812
Unit Price: R6,05000
Datasheet

Similar


onsemi
In Stock: 296
Unit Price: R12,77000
Datasheet

Similar


onsemi
In Stock: 2 398
Unit Price: R10,42000
Datasheet

Similar


Texas Instruments
In Stock: 7 260
Unit Price: R13,95000
Datasheet

Similar


Texas Instruments
In Stock: 23 917
Unit Price: R11,76000
Datasheet

Similar


Texas Instruments
In Stock: 1 622
Unit Price: R12,77000
Datasheet
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC573DB,118

DigiKey Part Number
74HC573DB,118-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74HC573DB,118
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 6V
Independent Circuits
1
Delay Time - Propagation
14ns
Current - Output High, Low
7.8mA, 7.8mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types