
74HC3G07DP,125 | |
|---|---|
DigiKey Part Number | 1727-74HC3G07DP,125TR-ND - Tape & Reel (TR) 1727-74HC3G07DP,125CT-ND - Cut Tape (CT) 1727-74HC3G07DP,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC3G07DP,125 |
Description | IC BUFFER NON-INVERT 6V 8-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Open Drain Output 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 5.2mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,57100 | R45,71 |
| 25 | R4,07320 | R101,83 |
| 100 | R3,52210 | R352,21 |
| 250 | R3,25932 | R814,83 |
| 500 | R3,10034 | R1 550,17 |
| 1 000 | R2,96960 | R2 969,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,59078 | R7 772,34 |
| 6 000 | R2,51682 | R15 100,92 |
| 9 000 | R2,47978 | R22 318,02 |
| 15 000 | R2,43874 | R36 581,10 |
| 21 000 | R2,41475 | R50 709,75 |
| 30 000 | R2,39169 | R71 750,70 |

