
74HC393PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC393PW-Q100JTR-ND - Tape & Reel (TR) 1727-74HC393PW-Q100JCT-ND - Cut Tape (CT) 1727-74HC393PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC393PW-Q100J |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 107 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,40000 | R8,40 |
| 10 | R5,91500 | R59,15 |
| 25 | R5,29000 | R132,25 |
| 100 | R4,59590 | R459,59 |
| 250 | R4,26484 | R1 066,21 |
| 500 | R4,06556 | R2 032,78 |
| 1 000 | R3,93617 | R3 936,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R3,07594 | R7 689,85 |
| 5 000 | R2,98688 | R14 934,40 |
| 7 500 | R2,94225 | R22 066,88 |
| 12 500 | R2,89283 | R36 160,38 |
| 17 500 | R2,86393 | R50 118,77 |
| 25 000 | R2,83616 | R70 904,00 |

