74HC390DB,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1 090
Unit Price: R16,46793
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 976
Unit Price: R16,46793
Datasheet
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC390DB,112

DigiKey Part Number
1727-3289-ND
Manufacturer
Manufacturer Product Number
74HC390DB,112
Description
IC DECADE COUNTR DL 4BIT 16SSOP
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge 16-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Counter, Decade
Direction
Up
Number of Elements
2
Number of Bits per Element
4
Reset
Asynchronous
Timing
-
Count Rate
71 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types