
74HC32BZZ | |
|---|---|
DigiKey Part Number | 1727-74HC32BZZTR-ND - Tape & Reel (TR) 1727-74HC32BZZCT-ND - Cut Tape (CT) 1727-74HC32BZZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC32BZZ |
Description | 74HC32BZ/SOT8014/DHXQFN14 |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-DHXQFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.2V ~ 3.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHXQFN (2x2) | |
Package / Case | 14-XFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R3,14200 | R31,42 |
| 25 | R2,78960 | R69,74 |
| 100 | R2,39120 | R239,12 |
| 250 | R2,20200 | R550,50 |
| 500 | R2,08806 | R1 044,03 |
| 1 000 | R1,99430 | R1 994,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,87835 | R5 635,05 |
| 6 000 | R1,82164 | R10 929,84 |
| 9 000 | R1,79323 | R16 139,07 |
| 15 000 | R1,76176 | R26 426,40 |
| 21 000 | R1,74337 | R36 610,77 |
| 30 000 | R1,72569 | R51 770,70 |
| 75 000 | R1,68760 | R126 570,00 |

