Similar

74HC299DB,112 | |
|---|---|
DigiKey Part Number | 1727-3277-ND |
Manufacturer | |
Manufacturer Product Number | 74HC299DB,112 |
Description | IC REG MUL TRI-STATE 8BIT 20SSOP |
Customer Reference | |
Detailed Description | Shift Register, Multiplexed 1 Element 8 Bit 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Register, Multiplexed | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Universal | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |


