74HC251PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 4 566
Unit Price: R6,72000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3 580
Unit Price: R7,23000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 008
Unit Price: R6,89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: R3,58678
Datasheet

Similar


onsemi
In Stock: 836
Unit Price: R11,26000
Datasheet

Similar


onsemi
In Stock: 336
Unit Price: R7,39000
Datasheet

Similar


Texas Instruments
In Stock: 790
Unit Price: R8,07000
Datasheet

Similar


Texas Instruments
In Stock: 2 450
Unit Price: R12,77000
Datasheet

Similar


Texas Instruments
In Stock: 3 558
Unit Price: R10,08000
Datasheet

Similar


Texas Instruments
In Stock: 1 031
Unit Price: R12,77000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 300
Unit Price: R11,43000
Datasheet
Multiplexer 1 x 8:1 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC251PW,112

DigiKey Part Number
74HC251PW,112-ND
Manufacturer
Manufacturer Product Number
74HC251PW,112
Description
IC MULTIPLEXER 1 X 8:1 16-TSSOP
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Type
Multiplexer
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
5.2mA, 5.2mA
Voltage Supply Source
Single Supply
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types