
74AXP2G3404GNH | |
|---|---|
DigiKey Part Number | 1727-74AXP2G3404GNHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AXP2G3404GNH |
Description | IC BUF/INV 2-CIR 2-IN 6XSON |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input 6-XSON (0.9x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.7V ~ 2.75V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON (0.9x1) | |
Base Product Number |

