
74LVC11D-Q100J | |
|---|---|
DigiKey Part Number | 1727-7651-2-ND - Tape & Reel (TR) 1727-7651-1-ND - Cut Tape (CT) 1727-7651-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC11D-Q100J |
Description | IC GATE AND 3CH 3-INP 14SO |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 0.8V | |
Input Logic Level - High | 1.08V ~ 2V | |
Max Propagation Delay @ V, Max CL | 6.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,88000 | R5,88 |
| 10 | R4,06700 | R40,67 |
| 25 | R3,61640 | R90,41 |
| 100 | R3,11880 | R311,88 |
| 250 | R2,88156 | R720,39 |
| 500 | R2,73804 | R1 369,02 |
| 1 000 | R2,62042 | R2 620,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,20697 | R5 517,43 |

