74AVC16T245EV/G,51 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 755
Unit Price: R56,29344
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 206
Unit Price: R56,29344
Datasheet
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AVC16T245EV/G,51

DigiKey Part Number
74AVC16T245EV/G,51-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AVC16T245EV/G,51
Description
IC TRANSLATION TXRX 3.6V 56VFBGA
Customer Reference
Detailed Description
Translation Transceiver 2 Element 8 Bit per Element 3-State Output 56-VFBGA (4.5x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Translation Transceiver
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
56-VFBGA
Supplier Device Package
56-VFBGA (4.5x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes