74AUP1G34GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4 380
Unit Price: R4,37000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: R1,26625
Datasheet

Similar


Texas Instruments
In Stock: 177 357
Unit Price: R4,53708
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G34GF,132

DigiKey Part Number
1727-6828-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G34GF,132
Description
IC BUFFER NON-INVERT 3.6V 6XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
4mA, 4mA
Voltage - Supply
0.8V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-XSON, SOT891 (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes