Parametric Equivalent

74AUP1G125GZYL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G125GZYLTR-ND - Tape & Reel (TR) 1727-74AUP1G125GZYLCT-ND - Cut Tape (CT) 1727-74AUP1G125GZYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GZYL |
Description | 74AUP1G125GZ/SOT8065/XSON5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,86000 | R2,86 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,65360 | R41,34 |
| 100 | R1,40310 | R140,31 |
| 250 | R1,28448 | R321,12 |
| 500 | R1,21258 | R606,29 |
| 1 000 | R1,15326 | R1 153,26 |
| 2 500 | R1,09065 | R2 726,62 |
| 5 000 | R1,05287 | R5 264,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,02182 | R10 218,20 |
| 20 000 | R0,99624 | R19 924,80 |
| 30 000 | R0,98344 | R29 503,20 |
| 50 000 | R0,96926 | R48 463,00 |
| 70 000 | R0,96097 | R67 267,90 |
| 100 000 | R0,95299 | R95 299,00 |


