Parametric Equivalent

74AUP1G125GZ-Q10YL | |
|---|---|
DigiKey Part Number | 1727-74AUP1G125GZ-Q10YLTR-ND - Tape & Reel (TR) 1727-74AUP1G125GZ-Q10YLCT-ND - Cut Tape (CT) 1727-74AUP1G125GZ-Q10YLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GZ-Q10YL |
Description | 74AUP1G125GZ-Q100/SOT8065/XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-XSON (1.1x0.85) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 5-XSON (1.1x0.85) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R2,13400 | R21,34 |
| 25 | R1,88200 | R47,05 |
| 100 | R1,59970 | R159,97 |
| 250 | R1,46664 | R366,66 |
| 500 | R1,38600 | R693,00 |
| 1 000 | R1,31945 | R1 319,45 |
| 2 500 | R1,24934 | R3 123,35 |
| 5 000 | R1,20710 | R6 035,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R1,17231 | R11 723,10 |
| 20 000 | R1,14369 | R22 873,80 |
| 30 000 | R1,12936 | R33 880,80 |
| 50 000 | R1,11348 | R55 674,00 |
| 70 000 | R1,10420 | R77 294,00 |
| 100 000 | R1,09527 | R109 527,00 |


