AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G11GS,132

DigiKey Part Number
1727-74AUP1G11GS,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP1G11GS,132
Description
IC GATE AND 1CH 3-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
6.1ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-XSON, SOT1202 (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 144 148 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R1,32298R6 614,90
10 000R1,28547R12 854,70
15 000R1,26669R19 000,35
25 000R1,24587R31 146,75
35 000R1,23370R43 179,50
50 000R1,22201R61 100,50
125 000R1,19682R149 602,50
Manufacturers Standard Package

Other Suppliers on DigiKey

144 148In Stock
Ships from Rochester Electronics, LLC