
74ALVT162821DGG:11 | |
|---|---|
DigiKey Part Number | 1727-74ALVT162821DGG:11TR-ND - Tape & Reel (TR) 1727-74ALVT162821DGG:11CT-ND - Cut Tape (CT) 1727-74ALVT162821DGG:11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVT162821DGG:11 |
Description | IC FF D-TYPE DBL 10-BIT 56-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 10 Bit Positive Edge 56-TFSOP (0.240", 6.10mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 10 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.3V ~ 2.7V, 3V ~ 3.6V | |
Current - Quiescent (Iq) | 7 mA | |
Input Capacitance | 3 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 56-TSSOP | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R124,85000 | R124,85 |
| 10 | R96,40500 | R964,05 |
| 25 | R89,30320 | R2 232,58 |
| 100 | R81,64730 | R8 164,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R72,16419 | R144 328,38 |

