OR Gate IC 2 Channel 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G32DP,125

DigiKey Part Number
1727-6546-2-ND - Tape & Reel (TR)
1727-6546-1-ND - Cut Tape (CT)
1727-6546-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT2G32DP,125
Description
IC GATE OR 2CH 2-INP 8TSSOP
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 304
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R5,55000R5,55
10R3,88200R38,82
25R3,45480R86,37
100R2,97430R297,43
250R2,74644R686,61
500R2,60898R1 304,49
1 000R2,49590R2 495,90
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,35614R7 068,42
6 000R2,28775R13 726,50
9 000R2,25351R20 281,59
15 000R2,21557R33 233,55
21 000R2,19339R46 061,19
30 000R2,17206R65 161,80
75 000R2,12614R159 460,50
Manufacturers Standard Package