74ABT244DB,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3 349
Unit Price: R10,25000
Datasheet

Similar


Texas Instruments
In Stock: 7 576
Unit Price: R16,97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 5 619
Unit Price: R18,15000
Datasheet

Similar


Texas Instruments
In Stock: 6 783
Unit Price: R15,46000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17 831
Unit Price: R25,04000
Datasheet

Similar


Texas Instruments
In Stock: 4 812
Unit Price: R59,82000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 872
Unit Price: R23,53000
Datasheet

Similar


Texas Instruments
In Stock: 1 634
Unit Price: R20,50000
Datasheet

Similar


Texas Instruments
In Stock: 5 647
Unit Price: R9,07000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT244DB,118

DigiKey Part Number
1727-3085-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ABT244DB,118
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types