


1PS70SB85,115 | |
|---|---|
DigiKey Part Number | 1727-5441-2-ND - Tape & Reel (TR) 1727-5441-1-ND - Cut Tape (CT) 1727-5441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1PS70SB85,115 |
Description | DIODE ARR SCHOTT 15V 30MA SOT323 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 15 V 30mA (DC) Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1PS70SB85,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 15 V | |
Current - Average Rectified (Io) (per Diode) | 30mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 30 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 1 V | |
Operating Temperature - Junction | 125°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |




