
P3A-20100562S | |
|---|---|
DigiKey Part Number | 4256-P3A-20100562S-ND |
Manufacturer | |
Manufacturer Product Number | P3A-20100562S |
Description | BOX ABS BLACK 2"L X 1"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Black Cover Included, Hand Held 2.000" L x 0.998" W (50.80mm x 25.35mm) X 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.000" L x 0.998" W (50.80mm x 25.35mm) | |
Height | 0.500" (12.70mm) | |
Area (L x W) | 1.98in² (12.8cm²) | |
Design | Cover Included, Hand Held | |
Material | ||
Color | Black | |
Thickness | 0.031" (0.79mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R71,25000 | R71,25 |
| 5 | R60,86400 | R304,32 |
| 10 | R56,89800 | R568,98 |
| 25 | R52,04520 | R1 301,13 |
| 50 | R48,64420 | R2 432,21 |
| 100 | R45,46660 | R4 546,66 |
| 250 | R41,58316 | R10 395,79 |
| 500 | R38,86630 | R19 433,15 |
| 1 000 | R37,17885 | R37 178,85 |

