
STDCIC1-27.6M | |
|---|---|
DigiKey Part Number | 644-STDCIC1-27.6MTR-ND - Tape & Reel (TR) 644-STDCIC1-27.6MCT-ND - Cut Tape (CT) 644-STDCIC1-27.6MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCIC1-27.6M |
Description | CRYSTAL 27.6MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27.6 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27.6 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R14,96000 | R14,96 |
| 10 | R13,05700 | R130,57 |
| 25 | R12,34080 | R308,52 |
| 50 | R11,83340 | R591,67 |
| 100 | R11,34270 | R1 134,27 |
| 250 | R10,72700 | R2 681,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,28338 | R5 141,69 |
| 1 000 | R9,85807 | R9 858,07 |
| 1 500 | R9,61760 | R14 426,40 |
| 2 500 | R9,32299 | R23 307,48 |
| 3 500 | R9,13403 | R31 969,10 |
| 5 000 | R8,93795 | R44 689,75 |
| 6 000 | R8,83932 | R53 035,92 |
| 12 000 | R8,47461 | R101 695,32 |
| 12 500 | R8,45361 | R105 670,12 |

